818-AG11D-LF
vs
4-1437539-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS AMP
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.4 inch
Body Depth
0.18 inch
Body Length
0.9 inch
Contact Finish Mating
AU ON NI
Contact Material
BE-CU
Contact Style
RND PIN-SKT
Current Rating
3 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP18
DIP18
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
18
18
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
1
2
Additional Feature
STANDARD PROFILE, VERTICAL MOUNT, DIP SOCKET
Housing Material
POLYESTER
Compare 818-AG11D-LF with alternatives
Compare 4-1437539-1 with alternatives