3N263 vs 3N263TXV feature comparison

3N263 TT Electronics Resistors

Buy Now Datasheet

3N263TXV TT Electronics Resistors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description TO-72, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 40 V
Configuration SINGLE
Current Transfer Ratio-Min 10%
Current Transfer Ratio-Nom 200%
Dark Current-Max 100 nA
Forward Current-Max 0.04 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 1000 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.03 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W
Response Time-Max 0.000025 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 5 2

Compare 3N263 with alternatives

Compare 3N263TXV with alternatives