3N263TXV vs JANTXV4N49A feature comparison

3N263TXV TT Electronics Resistors

Buy Now Datasheet

JANTXV4N49A Micropac Industries Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC MICROPAC INDUSTRIES INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 4
Package Description HERMETIC SEALED, METAL CAN, TO-5, 6 PIN
ECCN Code 3A001.A.2.C
Additional Feature HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 40 V
Configuration SINGLE
Current Transfer Ratio-Min 9%
Current Transfer Ratio-Nom 200%
Dark Current-Max 100 nA
Forward Current-Max 0.04 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 1000 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.3 W
Response Time-Max 0.00002 s
Surface Mount NO

Compare 3N263TXV with alternatives

Compare JANTXV4N49A with alternatives