3N263TXV
vs
66133-003
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
OPTEK TECHNOLOGY INC
MICROPAC INDUSTRIES INC
Package Description
HERMETIC, TO-72, 4 PINS
TO-18, 4 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min
40 V
40 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
75%
200%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.04 A
0.04 A
Isolation Voltage-Max
1000 V
1000 V
Number of Elements
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
2
1
Forward Voltage-Max
1.5 V
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.02 A
Power Dissipation-Max
0.275 W
Response Time-Max
0.000025 s
Surface Mount
NO
Compare 66133-003 with alternatives