3N263
vs
4N49UTXV
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ADVANCED PHOTONIX INC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Forward Current-Max |
0.04 A
|
0.05 A
|
Forward Voltage-Max |
1.5 V
|
1.3 V
|
Isolation Voltage-Max |
1000 V
|
1000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.02 A
|
0.01 A
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Power Dissipation-Max |
0.275 W
|
0.3 W
|
Response Time-Max |
0.000025 s
|
0.00002 s
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
5
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
LCC-6
|
ECCN Code |
|
3A001.A.2.C
|
Samacsys Manufacturer |
|
TT Electronics
|
Additional Feature |
|
HIGH RELIABILITY
|
Coll-Emtr Bkdn Voltage-Min |
|
35 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Min |
|
200%
|
Current Transfer Ratio-Nom |
|
200%
|
Dark Current-Max |
|
100 nA
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
|
|
Compare 4N49UTXV with alternatives