350-80-104-01-714101 vs M80-5000000M7-04-331-00-000 feature comparison

350-80-104-01-714101 PRECI-DIP SSA

Buy Now Datasheet

M80-5000000M7-04-331-00-000 Harwin

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA HARWIN PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.238 inch
Body Depth 0.137 inch 0.22 inch
Body Length 0.7 inch 1.024 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e3
Mating Contact Pitch 0.2 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Length 0.114 inch 0.138 inch
Terminal Pitch 5.08 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Contact Arrangement S0P4
Contact Material COPPER ALLOY
Contact Resistance 6 mΩ
Insertion Force-Max 8.0064 N
Withdrawl Force-Min .5004 N

Compare 350-80-104-01-714101 with alternatives

Compare M80-5000000M7-04-331-00-000 with alternatives