M80-5000000M7-04-331-00-000
vs
DFD01-73-A-B-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
HARWIN PLC
WAVE TECH CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.238 inch
0.094 inch
Body Depth
0.22 inch
0.169 inch
Body Length
1.024 inch
5.768 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S0P4
Contact Finish Mating
AU
AU
Contact Gender
MALE
FEMALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Resistance
6 mΩ
20 mΩ
Contact Style
RND PIN-SKT
SQ PIN-SKT
Durability
500 Cycles
Filter Feature
NO
NO
Insertion Force-Max
8.0064 N
Insulation Resistance
100000000 Ω
3000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
POLYAMIDE
Mixed Contacts
YES
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Reference Standard
UL
UL
Terminal Length
0.138 inch
0.094 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
73
Withdrawl Force-Min
.5004 N
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
TUBE PACKAGING
Body/Shell Style
PLUG
Contact Pattern
RECTANGULAR
Dielectric Withstanding Voltage
500VAC V
Mating Contact Pitch
0.079 inch
Number Of PCB Rows
1
Number of Rows Loaded
1
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Signal)
2 A
Terminal Pitch
2.0066 mm
Compare M80-5000000M7-04-331-00-000 with alternatives
Compare DFD01-73-A-B-A with alternatives