Part Details for 350-80-104-01-714101 by PRECI-DIP SSA
Overview of 350-80-104-01-714101 by PRECI-DIP SSA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350-80-104-01-714101
350-80-104-01-714101 CAD Models
350-80-104-01-714101 Part Data Attributes
|
350-80-104-01-714101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
350-80-104-01-714101
PRECI-DIP SSA
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.137 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 350-80-104-01-714101
This table gives cross-reference parts and alternative options found for 350-80-104-01-714101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-80-104-01-714101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL31-04SGU | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 350-80-104-01-714101 vs STL31-04SGU |
196-5-004-0-T-LS0 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 350-80-104-01-714101 vs 196-5-004-0-T-LS0 |
800-10-004-20-001101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | PRECI-DIP SSA | 350-80-104-01-714101 vs 800-10-004-20-001101 |
800-80-004-20-001101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | PRECI-DIP SSA | 350-80-104-01-714101 vs 800-80-004-20-001101 |
SL1-004-A379-55 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 350-80-104-01-714101 vs SL1-004-A379-55 |
M80-5000000M7-04-331-00-000 | Board Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator | Harwin | 350-80-104-01-714101 vs M80-5000000M7-04-331-00-000 |
A1501WV0-4P | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, Receptacle | Jowle Technology Co Ltd | 350-80-104-01-714101 vs A1501WV0-4P |
641782-2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 350-80-104-01-714101 vs 641782-2 |
800-10-004-20-004101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 350-80-104-01-714101 vs 800-10-004-20-004101 |
M80-5000000M7-04-332-00-000 | Board Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator | Harwin | 350-80-104-01-714101 vs M80-5000000M7-04-332-00-000 |