M80-5000000M7-04-331-00-000 vs STL31-04STU feature comparison

M80-5000000M7-04-331-00-000 Harwin

Buy Now Datasheet

STL31-04STU MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HARWIN PLC MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.238 inch 0.087 inch
Body Depth 0.22 inch 0.147 inch
Body Length 1.024 inch 0.216 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P4
Contact Finish Mating AU SN
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Resistance 6 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Durability 500 Cycles
Filter Feature NO NO
Insertion Force-Max 8.0064 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE POLYETHYLENE
Mixed Contacts YES NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Reference Standard UL UL
Terminal Length 0.138 inch 0.118 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Withdrawl Force-Min .5004 N
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
Body/Shell Style RECEPTACLE
Contact Finish Termination Tin (Sn)
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 700VAC V
JESD-609 Code e3
Mating Contact Pitch 0.05 inch
Number Of PCB Rows 1
Number of Rows Loaded 1
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 1 A
Terminal Pitch 1.27 mm

Compare M80-5000000M7-04-331-00-000 with alternatives

Compare STL31-04STU with alternatives