34.5509 vs S506-400 feature comparison

34.5509 Schurter Electronic Components

Buy Now Datasheet

S506-400 Cooper Industries

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SCHURTER INC COOPER INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic SUPER TIME LAG TIME DELAY
Body Height 31.8 mm
Body Length or Diameter 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX
Pre-arcing Time-Min 600 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Finish Nickel (Ni) NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Joule Integral-Nom
Reference Standard CE; IEC; IMQ; SEMKO; UL; VDE

Compare 34.5509 with alternatives

Compare S506-400 with alternatives