34.5509 vs 0034.3864G feature comparison

34.5509 Schurter Electronic Components

Buy Now Datasheet

0034.3864G Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer SCHURTER INC SCHURTER AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic SUPER TIME LAG VERY FAST
Body Height 31.8 mm 20 mm
Body Length or Diameter 6.35 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX BULK
Pre-arcing Time-Min 600 ms 120000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Fuse Size 5x20mm
Joule Integral-Nom
Reference Standard CUL; UL

Compare 34.5509 with alternatives

Compare 0034.3864G with alternatives