313005PID
vs
0234005.
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
Blow Characteristic |
SLOW
|
MEDIUM
|
Body Height |
31.75 mm
|
20 mm
|
Body Length or Diameter |
6.35 mm
|
5.2 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
140 J
|
21 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200 A
|
200 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; METI; PSE; UL
|
CE; CSA; KTL; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
7
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
PRE-ARCING TIME: OPEN WITHIN 0.4 SEC. AT 200% RATED CURRENT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BULK; TAPE AND REEL
|
Terminal Finish |
|
NICKEL
|
|
|
|
Compare 313005PID with alternatives
Compare 0234005. with alternatives