313005PID vs 0034.3884.TR feature comparison

313005PID Littelfuse Inc

Buy Now Datasheet

0034.3884.TR Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer LITTELFUSE INC SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
Blow Characteristic SLOW VERY FAST
Body Height 31.75 mm 22.5 mm
Body Length or Diameter 6.35 mm 5.4 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 140 J 21 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Rated Breaking Capacity 200 A 200 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; METI; PSE; UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.10.00.40
Fuse Size 5.4x22.5mm
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR, 13 INCH
Pre-arcing Time-Min 120000 ms
Terminal Finish TIN

Compare 313005PID with alternatives

Compare 0034.3884.TR with alternatives