2SC5338 vs MRF555 feature comparison

2SC5338 Renesas Electronics Corporation

Buy Now Datasheet

MRF555 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP MICROSEMI CORP
Package Description SMALL OUTLINE, R-PDSO-F4
Pin Count 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector-Base Capacitance-Max 2 pF 5.5 pF
Collector-Emitter Voltage-Max 12 V 16 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-F4 O-PRDB-F4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE DISK BUTTON
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 6000 MHz
Base Number Matches 18 2
Pbfree Code No
Rohs Code No
Samacsys Manufacturer Microsemi Corporation
Collector Current-Max (IC) 0.5 A
DC Current Gain-Min (hFE) 50
JESD-609 Code e0
Power Dissipation-Max (Abs) 3 W
Terminal Finish TIN LEAD

Compare 2SC5338 with alternatives

Compare MRF555 with alternatives