MRF555 vs 2SC3357-T2 feature comparison

MRF555 New Jersey Semiconductor Products Inc

Buy Now Datasheet

2SC3357-T2 NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC NEC ELECTRONICS AMERICA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.1 A
Collector-Emitter Voltage-Max 16 V 12 V
Number of Elements 1 1
Polarity/Channel Type NPN NPN
Transistor Element Material SILICON SILICON
Base Number Matches 7 1
Package Description POWER, PLASTIC, SC-62, 3 PIN
HTS Code 8541.29.00.75
Additional Feature LOW NOISE
Case Connection COLLECTOR
Collector-Base Capacitance-Max 1 pF
Configuration SINGLE
DC Current Gain-Min (hFE) 50
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PSSO-F3
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation Ambient-Max 2 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 6500 MHz

Compare 2SC3357-T2 with alternatives