2SC5338 vs 2SC4868 feature comparison

2SC5338 NEC Electronics Group

Buy Now Datasheet

2SC4868 SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP SANYO ELECTRIC CO LTD
Package Description POWER, MINIMOLD PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE, HIGH RELIABILITY
Case Connection COLLECTOR
Collector Current-Max (IC) 0.15 A 0.05 A
Collector-Base Capacitance-Max 2 pF 1.1 pF
Collector-Emitter Voltage-Max 12 V 8 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PSSO-F3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position SINGLE DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 6000 MHz 9000 MHz
Base Number Matches 3 1
Part Package Code SOT-23
JEDEC-95 Code TO-236
Power Dissipation-Max (Abs) 0.2 W

Compare 2SC5338 with alternatives

Compare 2SC4868 with alternatives