MRF555 vs NE68639 feature comparison

MRF555 New Jersey Semiconductor Products Inc

Buy Now Datasheet

NE68639 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC RENESAS ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.01 A
Collector-Emitter Voltage-Max 16 V
Number of Elements 1 1
Polarity/Channel Type NPN NPN
Transistor Element Material SILICON SILICON
Base Number Matches 7 2
Rohs Code No
Package Description SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Additional Feature LOW NOISE
Configuration SINGLE
Highest Frequency Band S BAND
JESD-30 Code R-PDSO-G4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transition Frequency-Nom (fT) 12000 MHz

Compare NE68639 with alternatives