2SC5015-T2KB-A vs JANTXV2N4957UB feature comparison

2SC5015-T2KB-A NEC Electronics Group

Buy Now Datasheet

JANTXV2N4957UB Defense Logistics Agency

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEC ELECTRONICS CORP DEFENSE LOGISTICS AGENCY
Package Description SMALL OUTLINE, R-PDSO-G4 CERSOT-3
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Base Capacitance-Max 0.5 pF 0.8 pF
Collector-Emitter Voltage-Max 6 V 30 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 R-CDSO-N3
JESD-609 Code e6
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12000 MHz
Base Number Matches 2 3
Reference Standard MIL-19500/426

Compare 2SC5015-T2KB-A with alternatives

Compare JANTXV2N4957UB with alternatives