JANTXV2N4957UB vs 2SC5012-T2GB feature comparison

JANTXV2N4957UB Semicoa Semiconductors

Buy Now Datasheet

2SC5012-T2GB NEC Electronics Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICOA CORP NEC ELECTRONICS CORP
Part Package Code SOT
Package Description CERSOT-3 SMALL OUTLINE, R-PDSO-G4
Pin Count 3 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.03 A 0.065 A
Collector-Base Capacitance-Max 0.8 pF 0.8 pF
Collector-Emitter Voltage-Max 30 V 10 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDSO-N3 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/426
Surface Mount YES YES
Terminal Form NO LEAD GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1200 MHz 9000 MHz
Base Number Matches 3 2

Compare JANTXV2N4957UB with alternatives

Compare 2SC5012-T2GB with alternatives