2SC5015-T2KB-A
vs
2SC4570-T73
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
RENESAS ELECTRONICS CORP
Package Description
PLASTIC, SUPERMINI-4
SUPER MINIMOLD PACKAGE-3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.03 A
0.03 A
Collector-Base Capacitance-Max
0.5 pF
0.9 pF
Collector-Emitter Voltage-Max
6 V
12 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
L BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G3
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
4
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
12000 MHz
5500 MHz
Base Number Matches
2
3
Pin Count
3
DC Current Gain-Min (hFE)
60
Operating Temperature-Max
125 °C
Power Dissipation Ambient-Max
0.12 W
Power Dissipation-Max (Abs)
0.12 W
Compare 2SC4570-T73 with alternatives