2SC5015-T2KB-A
vs
2N3478
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
ON SEMICONDUCTOR
Package Description
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.03 A
Collector-Base Capacitance-Max
0.5 pF
1 pF
Collector-Emitter Voltage-Max
6 V
15 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
L BAND
JESD-30 Code
R-PDSO-G4
O-MBCY-W4
JESD-609 Code
e6
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
12000 MHz
750 MHz
Base Number Matches
2
17
DC Current Gain-Min (hFE)
25
JEDEC-95 Code
TO-72
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
0.2 W
Compare 2SC5015-T2KB-A with alternatives
Compare 2N3478 with alternatives