2SA1577 vs MMBT4403T/R13 feature comparison

2SA1577 ROHM Semiconductor

Buy Now Datasheet

MMBT4403T/R13 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD PAN JIT INTERNATIONAL INC
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.6 A
Collector-Emitter Voltage-Max 32 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 82 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 30 1
Pin Count 3
Operating Temperature-Max 150 °C
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns

Compare 2SA1577 with alternatives

Compare MMBT4403T/R13 with alternatives