MMBT4403T/R13 vs PMBT4403,235 feature comparison

MMBT4403T/R13 PanJit Semiconductor

Buy Now Datasheet

PMBT4403,235 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC, SST3, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.225 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 255 ns 350 ns
Turn-on Time-Max (ton) 35 ns 40 ns
Base Number Matches 1 2
Part Package Code TO-236
Manufacturer Package Code SOT23
HTS Code 8541.21.00.75
Factory Lead Time 4 Weeks
Collector-Base Capacitance-Max 8.5 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN
VCEsat-Max 0.75 V

Compare MMBT4403T/R13 with alternatives

Compare PMBT4403,235 with alternatives