2SA1577 vs CMPT4403TR feature comparison

2SA1577 Secos Corporation

Buy Now Datasheet

CMPT4403TR Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SECOS CORP CENTRAL SEMICONDUCTOR CORP
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Collector Current-Max (IC) 0.5 A 0.6 A
Collector-Base Capacitance-Max 7 pF 8.5 pF
Collector-Emitter Voltage-Max 32 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 82 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.2 W
Power Dissipation-Max (Abs) 0.2 W 0.35 W
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
VCEsat-Max 0.4 V 0.75 V
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns

Compare 2SA1577 with alternatives

Compare CMPT4403TR with alternatives