2SA1577 vs PMBT4403/T3 feature comparison

2SA1577 Secos Corporation

Buy Now Datasheet

PMBT4403/T3 Nexperia

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SECOS CORP NEXPERIA
Package Description , SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Collector Current-Max (IC) 0.5 A 0.6 A
Collector-Base Capacitance-Max 7 pF
Collector-Emitter Voltage-Max 32 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 82 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.2 W
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
VCEsat-Max 0.4 V
Base Number Matches 5 2
Rohs Code Yes
Date Of Intro 2017-02-01
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Turn-off Time-Max (toff) 350 ns
Turn-on Time-Max (ton) 40 ns

Compare 2SA1577 with alternatives

Compare PMBT4403/T3 with alternatives