2N886
vs
2N887
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMITRONICS CORP
SEMICOA CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.02 mA
0.02 mA
DC Gate Trigger Voltage-Max
0.6 V
0.6 V
Holding Current-Max
1 mA
1 mA
JEDEC-95 Code
TO-18
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Leakage Current-Max
0.02 mA
0.02 mA
Non-Repetitive Pk On-state Cur
20 A
20 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
350 A
350 A
Operating Temperature-Max
150 °C
100 °C
Operating Temperature-Min
-60 °C
-60 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.35 A
0.55 A
Repetitive Peak Off-state Voltage
60 V
100 V
Repetitive Peak Reverse Voltage
60 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
Pin Count
3
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 2N886 with alternatives
Compare 2N887 with alternatives