2N886
vs
CR02AM-8
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMICOA CORP
RENESAS ELECTRONICS CORP
Part Package Code
BCY
TO-92
Package Description
TO-18, 3 PIN
SC-43A, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.02 mA
0.1 mA
DC Gate Trigger Voltage-Max
0.6 V
0.8 V
Holding Current-Max
1 mA
3 mA
JEDEC-95 Code
TO-18
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-W3
JESD-609 Code
e0
e0
Leakage Current-Max
0.02 mA
0.1 mA
Non-Repetitive Pk On-state Cur
20 A
10 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
350 A
300 A
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-60 °C
-40 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.55 A
0.47 A
Repetitive Peak Off-state Voltage
60 V
400 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
14
3
Repetitive Peak Reverse Voltage
400 V
Compare 2N886 with alternatives
Compare CR02AM-8 with alternatives