2N887 vs P0111BA feature comparison

2N887 Hi-Tron Semiconductor Corp

Buy Now Datasheet

P0111BA STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HI-TRON SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
DC Gate Trigger Current-Max 0.02 mA 0.025 mA
DC Gate Trigger Voltage-Max 0.6 V 0.8 V
Holding Current-Max 1 mA 5 mA
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-W3
JESD-609 Code e0 e3
Leakage Current-Max 0.02 mA 0.001 mA
Non-Repetitive Pk On-state Cur 20 A 8 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 350 A 500 A
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -60 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Repetitive Peak Off-state Voltage 100 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 14 1
Pbfree Code Yes
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 200 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
RMS On-state Current-Max 0.8 A
Repetitive Peak Reverse Voltage 200 V

Compare 2N887 with alternatives

Compare P0111BA with alternatives