2N887
vs
EC103DAP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SEMITRONICS CORP
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.02 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.6 V
0.8 V
Holding Current-Max
1 mA
5 mA
JEDEC-95 Code
TO-18
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-T3
Leakage Current-Max
0.02 mA
0.1 mA
Non-Repetitive Pk On-state Cur
20 A
20 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
350 A
Operating Temperature-Max
150 °C
110 °C
Operating Temperature-Min
-60 °C
-40 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.35 A
0.8 A
Repetitive Peak Off-state Voltage
100 V
400 V
Repetitive Peak Reverse Voltage
100 V
400 V
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
14
2
Pbfree Code
No
Rohs Code
Yes
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Samacsys Manufacturer
LITTELFUSE
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
JESD-609 Code
e3
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare 2N887 with alternatives
Compare EC103DAP with alternatives