2N6565 vs S107F1 feature comparison

2N6565 onsemi

Buy Now Datasheet

S107F1 Hutson Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ONSEMI HUTSON INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Description FLANGE MOUNT, R-PSFM-T3
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 8 V/us
DC Gate Trigger Current-Max 0.5 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 3 mA
JEDEC-95 Code TO-202
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 40 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 4000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 4 A
Repetitive Peak Off-state Leakage Current-Max 100 µA
Repetitive Peak Off-state Voltage 50 V
Repetitive Peak Reverse Voltage 50 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SCR

Compare 2N6565 with alternatives

Compare S107F1 with alternatives