2N6565
vs
P0111BA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMICONDUCTORS LTD
STMICROELECTRONICS
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
DC Gate Trigger Current-Max
0.35 mA
0.025 mA
DC Gate Trigger Voltage-Max
1.2 V
0.8 V
Holding Current-Max
10 mA
5 mA
JESD-609 Code
e0
e3
Leakage Current-Max
0.1 mA
0.001 mA
Non-Repetitive Pk On-state Cur
6 A
8 A
On-State Voltage-Max
1.7 V
On-state Current-Max
255 A
500 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-40 °C
Repetitive Peak Off-state Voltage
400 V
200 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Trigger Device Type
SCR
SCR
Base Number Matches
11
1
Pbfree Code
Yes
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom
200 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Reverse Voltage
200 V
Terminal Form
WIRE
Terminal Position
BOTTOM
Compare P0111BA with alternatives