2N6565 vs BT149BAMO feature comparison

2N6565 Powerex Power Semiconductors

Buy Now Datasheet

BT149BAMO NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWEREX INC NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 0.35 mA 0.2 mA
DC Gate Trigger Voltage-Max 1.2 V
Holding Current-Max 10 mA
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 6 A
On-state Current-Max 255 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Repetitive Peak Off-state Voltage 400 V 200 V
Surface Mount NO NO
Trigger Device Type SCR SCR
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-92
Package Description PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN
Pin Count 3
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Configuration SINGLE
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Reverse Voltage 200 V
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N6565 with alternatives

Compare BT149BAMO with alternatives