2N6249
vs
JANTXV2N6249T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMICONDUCTORS INC
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
10 A
10 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
10
Number of Elements
1
1
Operating Temperature-Max
200 °C
200 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
100 W
175 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
2.5 MHz
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-254AA
Package Description
TO-254, 3 PIN
Pin Count
3
Collector-Emitter Voltage-Max
200 V
JEDEC-95 Code
TO-254AA
JESD-30 Code
S-XSFM-P3
Number of Terminals
3
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Reference Standard
MIL-19500/510
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Compare 2N6249 with alternatives
Compare JANTXV2N6249T1 with alternatives