JANTXV2N6249T1
vs
JAN2N6249
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
AEROFLEX/METELICS INC
Part Package Code
TO-254AA
TO-204AA
Package Description
TO-254, 3 PIN
TO-3, 2 PIN
Pin Count
3
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
10 A
10 A
Collector-Emitter Voltage-Max
200 V
200 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
10
JEDEC-95 Code
TO-254AA
JESD-30 Code
S-XSFM-P3
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
METAL
Package Shape
SQUARE
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
175 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/510
MIL-19500/510D
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
9
Case Connection
COLLECTOR
Compare JANTXV2N6249T1 with alternatives
Compare JAN2N6249 with alternatives