2N6249 vs JANTX2N6249T1 feature comparison

2N6249 International Devices Inc

Buy Now Datasheet

JANTX2N6249T1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL DEVICES INC MICROSEMI CORP
Part Package Code TO-204AA TO-254AA
Package Description TO-3, 2 PIN TO-254, 3 PIN
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 225 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-3 TO-254AA
JESD-30 Code O-MBFM-P2 S-XSFM-P3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL UNSPECIFIED
Package Shape ROUND SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 100 W 175 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2.5 MHz
Base Number Matches 40 1
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500/510
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N6249 with alternatives

Compare JANTX2N6249T1 with alternatives