2N6249 vs 2N6249R1 feature comparison

2N6249 New England Semiconductor

Buy Now Datasheet

2N6249R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 175 W
Power Dissipation-Max (Abs) 100 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2.5 MHz 2.5 MHz
Turn-off Time-Max (toff) 4500 ns
Turn-on Time-Max (ton) 2000 ns
VCEsat-Max 1.5 V
Base Number Matches 40 2
Pbfree Code Yes
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Collector-Emitter Voltage-Max 200 V

Compare 2N6249R1 with alternatives