2N6053 vs BUX66C feature comparison

2N6053 Central Semiconductor Corp

Buy Now Datasheet

BUX66C Harris Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Part Package Code TO-204AA
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8 A 2 A
Collector-Emitter Voltage-Max 60 V 350 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 750 10
JEDEC-95 Code TO-3 TO-213AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 100 W 35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 20 MHz
Base Number Matches 4 1
Package Description FLANGE MOUNT, O-MBFM-P2
HTS Code 8541.29.00.95
Collector-Base Capacitance-Max 220 pF
Power Dissipation Ambient-Max 35 W
Turn-off Time-Max (toff) 3100 ns
VCEsat-Max 2.5 V

Compare 2N6053 with alternatives

Compare BUX66C with alternatives