2N6053 vs 2N6053-JQR-B feature comparison

2N6053 Semiconductors Inc

Buy Now Datasheet

2N6053-JQR-B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICONDUCTORS INC SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 8 A 8 A
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 750 750
Operating Temperature-Max 200 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 100 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 22 2
Pbfree Code No
Rohs Code No
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

Compare 2N6053-JQR-B with alternatives