2N6053 vs 2N6053-JQR feature comparison

2N6053 Silicon Transistor Corporation

Buy Now Datasheet

2N6053-JQR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON TRANSISTOR CORP SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 8 A 8 A
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 750 750
JESD-609 Code e0
Operating Temperature-Max 200 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 100 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 22 2
Pbfree Code No
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

Compare 2N6053-JQR with alternatives