2N6053 vs 2N6053-JQRR1 feature comparison

2N6053 Semiconductors Inc

Buy Now Datasheet

2N6053-JQRR1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICONDUCTORS INC TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 8 A 8 A
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 750 750
Operating Temperature-Max 200 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 100 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 22 2
Rohs Code Yes
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e1
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare 2N6053-JQRR1 with alternatives