2N6053 vs BD241B feature comparison

2N6053 Central Semiconductor Corp

Buy Now Datasheet

BD241B Crimson Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CRIMSON SEMICONDUCTOR INC
Part Package Code TO-204AA
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 8 A 3 A
Collector-Emitter Voltage-Max 60 V 80 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 750 25
JEDEC-95 Code TO-3 TO-220AB
JESD-30 Code O-MBFM-P2 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 200 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 100 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 2 MHz
Base Number Matches 4 1
Package Description FLANGE MOUNT, R-PSFM-T3
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 40 W
VCEsat-Max 1.2 V

Compare 2N6053 with alternatives

Compare BD241B with alternatives