2N6053 vs 2N6213 feature comparison

2N6053 Central Semiconductor Corp

Buy Now Datasheet

2N6213 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code TO-204AA TO-66
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 8 A 2 A
Collector-Emitter Voltage-Max 60 V 350 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 750 30
JEDEC-95 Code TO-3 TO-213AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 100 W 35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz
Base Number Matches 4 8
Package Description TO-66, 2 PIN

Compare 2N6053 with alternatives

Compare 2N6213 with alternatives