2N3860TRELEADFREE vs ZTX337STZ feature comparison

2N3860TRELEADFREE Central Semiconductor Corp

Buy Now Datasheet

ZTX337STZ Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ZETEX PLC
Package Description CYLINDRICAL, O-PBCY-T3 IN-LINE, R-PSIP-T3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 30 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 150 100
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 90 MHz 200 MHz
Base Number Matches 1 2
Collector Current-Max (IC) 0.8 A
Operating Temperature-Max 200 °C
Transistor Application SWITCHING
VCEsat-Max 0.7 V

Compare 2N3860TRELEADFREE with alternatives

Compare ZTX337STZ with alternatives