ZTX337STZ
vs
2SD1246-S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZETEX PLC
SANYO SEMICONDUCTOR CO LTD
Package Description
IN-LINE, R-PSIP-T3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.8 A
2 A
Collector-Emitter Voltage-Max
45 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
140
JESD-30 Code
R-PSIP-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
150 MHz
VCEsat-Max
0.7 V
Base Number Matches
2
3
Part Package Code
TO-92
Pin Count
3
JEDEC-95 Code
TO-92
Compare ZTX337STZ with alternatives
Compare 2SD1246-S with alternatives