2N3860TRELEADFREE vs MPS3394 feature comparison

2N3860TRELEADFREE Central Semiconductor Corp

Buy Now Datasheet

MPS3394 Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SPRAGUE ELECTRIC CO
Package Description CYLINDRICAL, O-PBCY-T3 ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 150 55
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 90 MHz 100 MHz
Base Number Matches 1 15
Collector Current-Max (IC) 0.5 A
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.31 W

Compare 2N3860TRELEADFREE with alternatives