ZTX337STZ
vs
MPS3394
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ZETEX PLC
SPRAGUE ELECTRIC CO
Package Description
IN-LINE, R-PSIP-T3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.5 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
55
JESD-30 Code
R-PSIP-T3
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
200 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
100 MHz
VCEsat-Max
0.7 V
Base Number Matches
2
15
Rohs Code
No
JESD-609 Code
e0
Power Dissipation-Max (Abs)
0.31 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare ZTX337STZ with alternatives