2N3478
vs
2SC5012-EB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMITRONICS CORP
NEC ELECTRONICS CORP
Part Package Code
TO-72
Package Description
TO-72, 4 PIN
SUPER MINIMOLD PACKAGE-4
Pin Count
4
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector-Base Capacitance-Max
1 pF
0.8 pF
Collector-Emitter Voltage-Max
15 V
10 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
JEDEC-95 Code
TO-72
JESD-30 Code
O-MBCY-W4
R-PDSO-G4
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
750 MHz
9000 MHz
Base Number Matches
1
2
Additional Feature
LOW NOISE
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.065 A
Transistor Application
AMPLIFIER
Compare 2N3478 with alternatives
Compare 2SC5012-EB with alternatives