2SC5012-EB
vs
JANTXV2N4957UB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
DEFENSE LOGISTICS AGENCY
Package Description
SUPER MINIMOLD PACKAGE-4
CERSOT-3
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.065 A
0.03 A
Collector-Base Capacitance-Max
0.8 pF
0.8 pF
Collector-Emitter Voltage-Max
10 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
R-CDSO-N3
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
9000 MHz
Base Number Matches
3
3
Reference Standard
MIL-19500/426
Compare 2SC5012-EB with alternatives
Compare JANTXV2N4957UB with alternatives