2N3478 vs 2SC5015-T1KB-A feature comparison

2N3478 onsemi

Buy Now Datasheet

2SC5015-T1KB-A NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR NEC ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 1 pF 0.5 pF
Collector-Emitter Voltage-Max 15 V 6 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25
JEDEC-95 Code TO-72
JESD-30 Code O-MBCY-W4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 750 MHz 12000 MHz
Base Number Matches 17 2
Pbfree Code Yes
Rohs Code Yes
Package Description SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.03 A
Highest Frequency Band L BAND
JESD-609 Code e6
Terminal Finish TIN BISMUTH
Transistor Application AMPLIFIER

Compare 2N3478 with alternatives

Compare 2SC5015-T1KB-A with alternatives