2SC5012-EB vs 2SC5011EB feature comparison

2SC5012-EB NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

2SC5011EB NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description PLASTIC, SUPERMINI-4 SUPER MINIMOLD PACKAGE-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.065 A 0.1 A
Collector-Base Capacitance-Max 0.8 pF 0.9 pF
Collector-Emitter Voltage-Max 10 V 12 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 6500 MHz
Base Number Matches 3 2